Hirschmann 932 214-100 GDM 3009 735087 J Right-angle Connector Black 3 + PE

Order Code:

49-6112

Brand: Hirschmann MPN: 932 214-100-1 EAN-13: 4002044196547
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
245 in stock, despatched in 4 working days

Hirschmann actuator connector approved to DIN EN 175301-803-A ISO 4400 standard.

The robust right-angle socket is dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.


  • Cable connection diameter: Ø 6 to 8mm
  • Colour: Black
  • Connection: Screws
  • Contamination level: 3
  • Leading contact (PE): Yes
  • Number of pins: 3 + PE
  • Cable gland PG 9
  • Protection type: IP65
  • Temperature range: -40°C to +125°C
  • Type (manufacturer type): GDM31AL-A0U-10F
Current Rating 16A
Contact Termination Screw
Gender Socket
Cable connection diameter 6 to 8mm
IP Rating IP65
Mounting Cable
Number of Ways 3+PE
Orientation Right Angle
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot