Easter Opening Hours and Delivery Dates here
Hirschmann 931 965-100 GDM 2009 Right-angle Connector Black 2 + PE PG9

Hirschmann 931 965-100 GDM 2009 Right-angle Connector Black 2 + PE PG9

Order Code:

49-6108

Brand: Hirschmann MPN: 931 965-100

Discontinued


Hirschmann actuator connector approved to DIN EN 175301-803 ISO 4400 standard.

The robust right-angle socket is dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.


  • Cable connection diameter: 4.5 - 7mm
  • Colour: Black
  • Connection: Screws
  • Contamination level: 3
  • Leading contact (PE): Yes
  • Manufacturer part No.: 931 965-100
  • Number of pins: 2 + PE
  • PG 11 Ø 6 - 9mm
  • Protection type: IP65
  • Temperature range: -40 - +125°C
  • Type (manufacturer type): GDM 2009
Current Rating 16A
Cable connection diameter 4.5 - 7mm
Gender Socket
IP Rating IP65
Mounting Cable
Number of Pins 2+PE
Orientation Right Angle
Temperature Range -40 - +125°C
Termination Screw
Voltage Rating 250V

Trustpilot