Hirschmann 934 457-100 GMN 216 NJ M 16 Cable Socket 2 + PE Black

Order Code:

49-6107

Brand: Hirschmann MPN: 934 457-100-1 EAN-13: 4002044226831
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
216 in stock, despatched in 4 working days

This robust right-angle valve connector is dust-proof and splashproof and has a vibration-proof lock. It also features a patented combination terminal that accepts connecting wires with or without wire-end sleeves or fork/ring lugs under the screw head.


  • Contact arrangement DIN EN175301-803-B
  • Cable connection diameter: 4.5 to 10 mm
  • Colour: Black
  • Leading contact (PE): Yes
  • Number of pins: 2 + PE
  • M16 cable gland
  • Cross-section 1.5 mm²
  • Temperature range: -40 to +125 °C
  • Manufacturer type: GMN 216 NJ black
  • Manufacturer part No.: 934 457-100
Current Rating 16A
Contact Termination Screw
Gender Female
Cross-section 1.5 mm2
Gland Size M16
Number of Ways 2 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 4.5 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot