Blickle 264283 B-PTH 200K Pressed Steel Fixed Castor - Wheel Ø 200mm

Order Code:

49-6049

Brand: Blickle MPN: 264283 EAN-13: 4047526264284
  • Country of Origin:
  • View All

Discontinued


This B-PTH 200K swivel castor and wheel from Blickle features a Ø 200mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and polyurethane tread.


  • Ø 200mm wheel
  • 50mm T2 wheel width
  • 105 x 75-80mm bolt hole spacing
  • 300kg load capacity
  • 235mm height
  • 140 x 110mm plate
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Fixed castor type
  • Manufacturer's part 264283
Type Fixed castor
Diameter 200mm
Load Capacity 300kg
Tread Material Polyurethane
Width 50mm

Trustpilot