Blickle 337907 LE-PTH 125K-FI Pressed Steel Locking Swivel Castor Ø 125mm

MPN
337907
Brand
Blickle
EAN-13
4047526337902
Order Code
49-6044
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

This LE-PTH 125K-FI locking swivel castor and wheel from Blickle features a Ø 125mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and the tread polyurethane.


  • Ø 125mm wheel
  • 30mm T2 wheel width
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Guide roller type with "stop-fix" brake
  • Manufacturer's part 337907
Type Swivel castor
Diameter 125mm
Load Capacity 150kg
Tread Material Polyurethane
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot