Blickle 294926 LE-PTH 100K-FI Pressed Steel Locking Swivel Castor Ø 100mm

Order Code:

49-6041

Brand: Blickle MPN: 294926 EAN-13: 4047526294922
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This LE-PTH 100K-FI locking swivel castor and wheel from Blickle features a Ø 100mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and the tread polyurethane.


  • Ø 100mm wheel
  • 30mm T2 wheel width
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 125mm height
  • 100 x 85mm plate
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Guide roller type with "stop-fix" brake
  • Manufacturer's part 294926
Type Swivel castor
Diameter 100mm
Load Capacity 150kg
Tread Material Polyurethane
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot