Blickle 297119 B-PTH 100K Pressed Steel Fixed Castor - Wheel Ø 100mm

Order Code:

49-6040

Brand: Blickle MPN: 297119 EAN-13: 4047526297114
  • Quickly find another product in this range by Diameter:

    100mm 125mm
Qty Unit Price (Ex VAT)
1+ £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

This B-PTH 100K swivel castor and wheel from Blickle features a Ø 100mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and polyurethane tread.


  • Ø 100mm wheel
  • 30mm T2 wheel width
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Fixed castor type
  • Manufacturer's part 297119
Type Fixed castor
Diameter 100mm
Load Capacity 150kg
Tread Material Polyurethane
Fixed castor type
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot