Blickle 256024 BK-SPO 75K Pressed Steel Med Heavy Duty Fixed Castor Ø 75mm

MPN
256024
Brand
Blickle
EAN-13
4047526256029
Order Code
49-6038

Discontinued


This BK-SPO 75K heavy duty fixed castor and wheel from Blickle features a Ø 75mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 75mm wheel
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 300kg load capacity
  • 108mm height
  • 100 x 85mm plate
  • 0.595kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 256024
Type Fixed castor
Diameter 75mm
Load Capacity 300kg
Tread Material Nylon
Width 32mm

Trustpilot