Blickle 20479 LK-SPO 200K Pressed Steel Med Heavy Duty Swivel Castor Ø 200mm

MPN
20479
Brand
Blickle
EAN-13
4047526020477
Order Code
49-6031

Discontinued


This LK-SPO 200K heavy duty swivel castor and wheel from Blickle features a Ø 200mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 200mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 600kg load capacity
  • 65mm swivel lead (F)
  • 245mm height
  • 140 x 110mm plate
  • 3.62kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 20479
Type Swivel castor
Diameter 200mm
Load Capacity 600kg
Tread Material Nylon
Width 50mm

Trustpilot