Blickle 47746 LK-SPO 150K Pressed Steel Med Heavy Duty Swivel Castor Ø 150mm

MPN
47746
Brand
Blickle
EAN-13
4047526047740
Order Code
49-6025

Discontinued


This LK-SPO 150K heavy duty swivel castor and wheel from Blickle features a Ø 150mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 150mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 600kg load capacity
  • 63mm swivel lead (F)
  • 197mm height
  • 140 x 110mm plate
  • 2.85kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 47746
Type Swivel castor
Diameter 150mm
Load Capacity 600kg
Tread Material Nylon
Width 50mm

Trustpilot