Blickle 605394 LK-SPO 127K-FI Pressed Steel Swivel Castor - Wheel Ø 125mm

MPN
605394
Brand
Blickle
EAN-13
4047526605391
Order Code
49-6024

Discontinued


This LK-SPO 127K-FI heavy duty swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake.

Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 125mm wheel
  • "Stop-fix" brake
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 600kg load capacity
  • 55mm swivel lead (F)
  • 170mm height
  • 140 x 110mm plate
  • 3.05kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 605394
Type Swivel castor
Diameter 125mm
Load Capacity 600kg
Tread Material Nylon
Width 50mm

Trustpilot