Blickle 267609 BK-SPO 125K-3 Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm

MPN
267609
Brand
Blickle
EAN-13
4047526267605
Order Code
49-6020

Discontinued


This BK-SPO 125K-3 heavy duty fixed castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 350kg load capacity
  • 155mm height
  • 140 x 110mm plate
  • 1.159kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 267609
Type Fixed castor
Diameter 125mm
Load Capacity 350kg
Tread Material Nylon
Width 40mm

Trustpilot