Blickle 267542 LK-SPO 125K-1 Pressed Steel Med Heavy Duty Swivel Castor Ø 125mm

MPN
267542
Brand
Blickle
EAN-13
4047526267544
Order Code
49-6016

Discontinued


This LK-SPO 125K-1 heavy duty swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 350kg load capacity
  • 48mm swivel lead (F)
  • 155mm height
  • 100 x 85mm plate
  • 1.377kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 267542
Type Swivel castor
Diameter 125mm
Load Capacity 350kg
Tread Material Nylon
Width 40mm

Trustpilot