Blickle 233668 LK-SPO 100K-3 Pressed Steel Med Heavy Duty Swivel Castor Ø 100mm

MPN
233668
Brand
Blickle
EAN-13
4047526233662
Order Code
49-6013

Discontinued


This LK-SPO 100K-3 heavy duty swivel castor and wheel from Blickle features a Ø 100mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 100mm wheel
  • 37mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 350kg load capacity
  • 45mm swivel lead (F)
  • 130mm height
  • 140 x 110mm plate
  • 1.28kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 233668
Type Swivel castor
Diameter 100mm
Load Capacity 350kg
Tread Material Nylon
Width 37mm

Trustpilot