Christmas Opening Hours and Delivery Dates here

Conec 165X14869X D-SUB Plastic Housing IP67 Number of Pins 9

Order Code:

49-5972

Brand: Conec MPN: 165X14869X EAN-13: 2050001020635
  • Quickly find another product in this range by No. of Ways:

    9 37
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 09/01/2026

This 9-Pin D-Sub Plastic Hood IP67 from Conec has been designed to provide water resistant housing for both standard and combination D-Sub connectors. Equipped with a straight cable entry and large internal space for high power and coaxial contacts, while the fastening of the hood is achieved by UNC short screws.


  • Black colour
  • Stainless steel UNC short screws
  • PBT + Glass filled, UL 94 V-0 material
  • Manufacturer's part 165X14869X
Type Housing
Mounting Type D-sub
No. of Ways 9
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot