Christmas Opening Hours and Delivery Dates here

Hirschmann 935 980-181 CO GDMF 2016 DFAA Cable Plug 2 + PE Transparent

Order Code:

49-5929

Brand: Hirschmann MPN: 935 980-181 EAN-13: 4002044245665

Discontinued


A transparent 2 + PE right angled valve connector plug from Hirschmann.


  • Cable connection diameter: 8 mm
  • Colour: Transparent
  • Connector type: Plug, right angle
  • Number of pins: 2 + PE
  • Protection type: IP65
  • Rated current 16A
  • Rated voltage 250V AC/DC
  • Cable gland M16
  • Manufacturer part No.: 935 980-181
  • Manufacturer type: CO GDMF 2016 DFAA
Current Rating 16A
Contact Termination Screw
Voltage Rating 250V
Gender Male
Gland Size M16
Number of Ways 2 + PE
Protection Class IP65
Wire Gauge (mm²) 8mm

Trustpilot