Conec 160X10409X Protective Cover D-SUB for 9 Pin Plug Black Plastic

Order Code:

49-5674

Brand: Conec MPN: 160X10409X EAN-13: 2050000454936
  • Quickly find another product in this range by Plug / Socket:

    Plug Socket
Qty Unit Price (Ex VAT)
3+ £1.78
10+ £1.51
50+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 in stock, despatched in 4 working days

This Protective Cover D-SUB for 9-Pin Plug from Conec is a black plastic cap for all D-Subminiature sizes. Not only does it protect against dust, dirt and debris, but also EMI/RFI and ESD, while manufactured with a -35°C to +85°C temperature range.


  • Compatible with 9-pin multi-pin connector
  • TPE, UL94 V-0 material
  • Protects connector mounting area
  • Manufacturer's part 160X10409X
Type Housing
Number of Contacts 9
Material Plastic
Connection Angle n/a
Mounting Type D-sub
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot