Conec 3007W2SCM99A10X D-SUB High Current COMBI Socket with Signal Contacts

MPN
3007W2SCM99A10X
Brand
Conec
EAN-13
2050000455032
Order Code
49-5671
Country of Origin
Germany

Discontinued


This D-Sub Combi Socket Connector with Signal Contacts from Conec is suitable for wire size AWG 20. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 7W2 design.


  • Shell size 2
  • Solder cup terminal
  • Green colour
  • Through-hole mounting
  • Precision machined contacts - gold finish
  • Manufacturer's part 3007W2SCM99A10X
Type Female
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 2
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 2

Trustpilot