Blickle 42978 POEV 200/20K Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 200mm

MPN
42978
Brand
Blickle
EAN-13
4047526042974
Order Code
49-5553

Discontinued


This black POEV 200/20K heavy duty nylon wheel with rubber tyre Ø 200mm from Blickle delivers high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with an impact-resistant, nylon wheel centre which is vulcanised.


  • Black tread colour
  • Ø 200mm wheel
  • 50mm T2 wheel width
  • 500kg load capacity
  • 1.282kg unit weight
  • Ø 20mm axle bore
  • 60mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ball bearing type
  • Manufacturer's part 42978
Type Wheel
Diameter 200mm
Load Capacity 500kg
Tread Material Rubber
Width 50mm

Trustpilot