Blickle 42929 POEV 160/20R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 160mm

MPN
42929
Brand
Blickle
EAN-13
4047526042929
Order Code
49-5552

Discontinued


This black POEV 160/20R heavy duty nylon wheel with rubber tyre Ø 160mm from Blickle delivers high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with an impact-resistant, nylon wheel centre which is vulcanised.


  • Black tread colour
  • Ø 160mm wheel
  • 50mm T2 wheel width
  • 400kg load capacity
  • 0.771kg unit weight
  • Ø 20mm axle bore
  • 60mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Roller bearing type
  • Manufacturer's part 42929
Type Wheel
Diameter 160mm
Load Capacity 400kg
Tread Material Rubber
Width 50mm

Trustpilot