Blickle 642892 LEX-POEV 200XR-SG-1-FI S/Steel Swivel Castor - Wheel Ø 200mm

MPN
642892
Brand
Blickle
Order Code
49-4926

Discontinued


This LEX-POEV 200XR-SG-1-FI swivel castor and wheel from Blickle features a Ø 200mm wheel with stainless steel swivel castor, top plate fitting and ‘stop-fix' brake.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head and swivel head seals. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and is additionally fitted with stainless steel roller bearing in the wheel hub. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • Ø 200mm wheel
  • 50mm T2 wheel width
  • Bolt hole Ø 9mm
  • 80 x 60mm bolt hole spacing
  • 300kg load capacity
  • 235mm height
  • 100 x 85mm plate
  • 54mm (F) offset swivel castor
  • 2.44kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Roller bearing type
  • Manufacturer's part 642892
Type Swivel castor
Diameter 200mm
Load Capacity 300kg
Tread Material Rubber
Width 50mm

Trustpilot