Blickle 583096 LEX-POEV 100KD-SG S/Steel Swivel Castor - Wheel Ø 100mm

MPN
583096
Brand
Blickle
Order Code
49-4891

Discontinued


This LEX-POEV 100KD-SG swivel castor and wheel from Blickle features a Ø 100mm wheel with stainless steel swivel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head and swivel head seals. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and is additionally fitted with ball bearing seals. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • Ø 100mm wheel
  • 38mm T2 wheel width
  • Bolt hole Ø 9mm
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 125mm height
  • 100 x 85mm plate
  • 36mm (F) offset swivel castor
  • 0.71kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ball bearing type
  • Manufacturer's part 583096
Type Swivel castor
Diameter 100mm
Load Capacity 150kg
Tread Material Rubber
Width 38mm

Trustpilot