Blickle 574285 BKRXA-TPA 80KD-FK S/Steel Light Duty Fixed Castor - Wheel Ø 80mm

MPN
574285
Brand
Blickle
EAN-13
2050001273895
Order Code
49-4887
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This BKRXA-TPA 80G light duty fixed castor and wheel from Blickle features a Ø 80mm wheel with a stainless steel light duty castor and bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel. Complete with a vibration-ground finish and bolted wheel axle which is corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • Ø 80mm wheel
  • 32mm T2 wheel width
  • Bolt hole Ø 13mm
  • 100kg load capacity
  • 108mm height
  • Ø 57mm plate
  • 0.312kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ball bearing type
  • Manufacturer's part 574285
Type Fixed castor
Diameter 80mm
Load Capacity 100kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot