Blickle 574269 BKRXA-TPA 80G S/Steel Light Duty Fixed Castor - Wheel Ø 80mm

Order Code:

49-4878

Brand: Blickle MPN: 574269
  • Country of Origin:
  • View All

Discontinued


This BKRXA-TPA 80G light duty fixed castor and wheel from Blickle features a Ø 80mm wheel with a stainless steel light duty castor and bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel. Complete with a vibration-ground finish and bolted wheel axle which is corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • Ø 80mm wheel
  • 32mm T2 wheel width
  • Bolt hole Ø 13mm
  • 100kg load capacity
  • 108mm height
  • Ø 57mm plate
  • 0.261kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore bearing type
  • Manufacturer's part 574269
Type Fixed castor
Diameter 80mm
Load Capacity 100kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

Trustpilot