Christmas Opening Hours and Delivery Dates here

Blickle 447946 LKRXA-TPA 126G-FI S/Steel Light Duty Swivel Castor Ø 125mm

Order Code:

49-4867

Brand: Blickle MPN: 447946
  • Country of Origin:
  • View All

Discontinued


This LKRXA-TPA 126G-FI light duty swivel castor and wheel from Blickle is equipped with a 'stop-fix' brake and features a Ø 125mm wheel with a stainless steel light duty swivel castor, plus bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate and ball disc design. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • ‘Stop-fix' brake
  • Ø 125mm wheel
  • 32mm T2 wheel width
  • Bolt hole Ø 13mm
  • 120kg load capacity
  • 158mm height
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • 0.625kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore bearing type
  • Manufacturer's part 447946
Type Swivel castor
Diameter 125mm
Load Capacity 120kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

Trustpilot