Blickle 574509 LKRXA-TPA 101KD-FI-FK S/Steel Light Duty Swivel Castor Ø 100mm

MPN
574509
Brand
Blickle
EAN-13
2050001273680
Order Code
49-4864
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

This LKRXA-TPA 101KD-FI-FK light duty swivel castor and wheel from Blickle is equipped with a 'stop-fix' brake and features a Ø 100mm wheel with a stainless steel light duty swivel castor, plus bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate and ball disc design. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and is additionally fitted with ball bearing seals. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • ‘Stop-fix' brake
  • Ø 100mm wheel
  • Wheel has ball bearing seals
  • Bolt hole Ø 13mm
  • 32mm T2 wheel width
  • 110kg load capacity
  • 133mm height
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • 0.607kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ball bearing type
  • Manufacturer's part 574509
Type Swivel castor
Diameter 100mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot