Blickle 574517 LKRXA-TPA 101KD-11-FI-FK S/Steel Light Duty Castor Wheel Ø 100mm

MPN
574517
Brand
Blickle
Order Code
49-4860

Discontinued


This LKRXA-TPA 101KD-FI-FK light duty swivel castor and wheel from Blickle is equipped with a 'stop-fix' brake and features a Ø 100mm wheel with a stainless steel light duty swivel castor, plus bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate and ball disc design. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and is additionally fitted with ball bearing seals. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • ‘Stop-fix' brake
  • Ø 100mm wheel
  • Wheel has ball bearing seals
  • Bolt hole Ø 11mm
  • 32mm T2 wheel width
  • 110kg load capacity
  • 133mm height
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • 0.613kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ball bearing type
  • Manufacturer's part 574517
Type Swivel castor with brake
Diameter 100mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

Trustpilot