Blickle 574426 BKRXA-TPA 101G S/Steel Light Duty Fixed Castor - Wheel Ø 100mm

MPN
574426
Brand
Blickle
EAN-13
4047526574420
Order Code
49-4854
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This BKRXA-TPA 101G light duty fixed castor and wheel from Blickle features a Ø 100mm wheel with a stainless steel light duty castor and bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel. Complete with a vibration-ground finish and bolted wheel axle which is corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • Ø 100mm wheel
  • 32mm T2 wheel width
  • Bolt hole Ø 13mm
  • 110kg load capacity
  • 133mm height
  • Ø 57mm plate
  • 0.316kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore bearing type
  • Manufacturer's part 574426
Type Fixed castor
Diameter 100mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot