Strong built, quality product
May be overkill for my project, but it was the only product I found that could accommodate 24 pins with the amps I needed. This is industrial grade stuff.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £22.81 |
| 10+ | £18.75 |
| 50+ | £17.98 |
| 100+ | £16.97 |
This Revos Basic 500V Open-Bottom Base, Size 24 from Wieland has been manufactured with diecast aluminium and can be used under the toughest environmental conditions. Designed with a stainless steel double locking lever (polyamide handle), IP54 protection and -40°C to +120°C operating temperature range.
| Type | Base |
|---|---|
| Colour | Grey |
| IP Rating | IP54 |
| Material | Aluminium |
| Maximum Temperature | +120°C |
| Min. temperature | -40°C |
| Suitable For | 24-pin connector |
To use this facility please Sign In.
Sign InMay be overkill for my project, but it was the only product I found that could accommodate 24 pins with the amps I needed. This is industrial grade stuff.