Wieland 70.353.2435.0 revos BASIC 500V H 24 Pin + PE Housing Top Section M32

Image Representative of Range

Wieland 70.353.2435.0 revos BASIC 500V H 24 Pin + PE Housing Top Section M32

MPN
70.353.2435.0
Brand
Wieland
EAN-13
4015573651722
Order Code
49-4814
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This Revos Basic 500V Hood, Size 24 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with an M32 cable gland, stainless steel double locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.


  • 500V
  • Lateral cable entry
  • Strain relief, IP54
  • Threaded collar
  • Ø 15–26.5mm
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.353.2435.0

Type Hood
Cable Entry M32
Colour Grey
Housing Shape Right angle
IP Rating IP54
Material Aluminium
Maximum Temperature +120°C
Min. temperature -40°C
Suitable For 24-pin connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot