Wieland 70.320.1628.0 revos BASIC 500V 16 Pin + PE Housing Base Section

Image Representative of Range

Wieland 70.320.1628.0 revos BASIC 500V 16 Pin + PE Housing Base Section

MPN
70.320.1628.0
Brand
Wieland
EAN-13
4015573220089
Order Code
49-4812
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £16.60
50+ £15.93
100+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

This Revos Basic 500V Open-Bottom Base, Size 16 from Wieland has been manufactured with diecast aluminium and can be used under the toughest environmental conditions. Designed with a stainless steel double locking lever (polyamide handle), IP54 protection and -40°C to +120°C operating temperature range.


  • 500V base
  • Size 16
  • Without cover
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.320.1628.0
Type Base
Colour Grey
Material Aluminium
Maximum Temperature +120°C
Min. temperature -40°C
Suitable For 16-pin connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot