Wieland 70.350.1635.0 revos BASIC 500V 16 Pin + PE Housing Top Section M20

MPN
70.350.1635.0
Brand
Wieland
EAN-13
4015573617803
Order Code
49-4807
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.20
10+ £13.17
50+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This Revos Basic 500V Hood, Size 16 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with an M25 cable gland, stainless steel double locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.


  • 500V
  • Lateral cable entry
  • Strain relief, IP54
  • Threaded collar
  • Ø 7.5–19mm
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.350.1635.0
Type Hood
Cable Entry M25
Colour Grey
Housing Shape Right angle
IP Rating IP54
Material Aluminium
Maximum Temperature +120°C
Min. temperature -40°C
Suitable For 16-pin connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot