Wieland 70.350.0628.0 revos BASIC 500V 6 Pin + PE Housing Top Section

MPN
70.350.0628.0
Brand
Wieland
EAN-13
4015573221291
Order Code
49-4800
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This Revos Basic 500V Hood Size 6 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with a PG13.5 cable gland, stainless steel single locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.


  • 500V
  • Lateral cable entry
  • Strain relief, IP54
  • Threaded collar
  • PG13.5 thread for 6-14mm cable
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.350.0628.0
Type Hood
Cable Entry PG13.5
Colour Grey
Housing Shape Right angle
IP Rating IP54
Material Aluminium
Maximum Temperature +120°C
Min. temperature -40°C
Suitable For 6-pin connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot