Wieland 93.741.0558.0 2 Pin Female Compact Connector with Strain Relief White

MPN
93.741.0558.0
Brand
Wieland
EAN-13
4016138148251
Order Code
49-4784
Country of Origin
Germany

Discontinued


This white ST17-2 socket connector with strain relief from Wieland is a 2-pin female connector which has been designed for general wiring distribution and is suitable for secure installation of lighting systems or light fittings where space is limited. Equipped with a strain relief clamp for round cable, plus L1, N, earth conductors.


  • White colour
  • Cable mounting type
  • Screw connection
  • IP20 protection
  • 50V nominal voltage
  • 1.5mm² nominal cross-section
  • 16A current rating
  • 100° operating temperature
  • 22 x 16 x 55mm (H x W x L)
  • 5.5-7mm core diameter
  • Polyamide 6.6 housing
  • Manufacturer's part 93.741.0558.0
Type Compact connector with strain relief
Colour White
Connection Pin female
IP Rating IP20
Number of pins 2
Number of Rows 1
Orientation Straight

Questions

*Question functionality currently disabled
Question by: Product code: 49-4784

Q. Does this product have UL approval

A. Hi Anna, thank you for your question. This part does not have UL approval, only VDE approval.


Trustpilot