Hirschmann 934 125-100 CA 3 LD CA Series Straight Cable Socket 3 + PE

MPN
934 125-100
Brand
Hirschmann
EAN-13
4002044182144
Order Code
49-4768
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.90 £8.85
25+ £8.83 £8.78
100+ £8.32 £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,531 in stock

Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.


  • Cable diameter: 6mm - 12mm
  • Colour: Black
  • Connection: Screws
  • Connector type: Connector, straight
  • Contact material: Ag
  • Contamination level: 3
  • Cross section: max. 2.5mm²
  • Manufacturer part No.: 934 125-100
  • Nominal current: 10 A/DC, 16 A/AC.
  • Nominal voltage: 400 V/AC/250 Vdc
  • Number of pins: 3 + PE
  • Product Specifications: Contact surface CU Zn
  • Protection type: IP67
  • Seal type: Screw cap
  • Specification: Cable socket
  • Standards/test marks: UL, VDE
  • Temperature range: -40 - +90 °C
  • Type (manufacturer type): CA 3 LD
Number of Contacts 3 + PE
Gender Socket
Connector Type Connector, straight
Current Rating 16A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 400V
Orientation Straight
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot