Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.
- Cable diameter: 6 mm - 12mm
- Colour: Black
- Connection: Screws
- Connector type: Connector, right angle
- Contact material: Ag
- Contamination level: 3
- Cross section: Max 1.5mm²
- Manufacturer part No.: 934 129-100
- Nominal current: 16 A/AC/10 A/DC
- Nominal voltage: 400 V/AC/250 Vdc
- Number of pins: 3 + PE
- Product Specifications: Contact surface CU Zn
- Protection type: IP67
- Seal type: Screw cap
- Specification: Cable socket
- Standards/test marks: UL, VDE
- Temperature range: -40 - +90 °C
- Type (manufacturer type): CA 3 W LD
| Number of Contacts |
3 + PE |
| Gender |
Socket |
| Current Rating |
16A |
| IP Rating |
IP67 |
| Mounting Type |
Cable |
| Nominal Voltage |
400V |
| Orientation |
Right Angle |
| Termination |
Screw |
To use this facility please Sign In.
Sign In