3M™ SJ 6553 MPCB Bumpon TRN Polyurethane Rubber Foot 9.5mm x 3.1mm - 132pc

MPN
7100145565
Brand
3M
GTIN-14
04054596438538
Order Code
49-4715
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This 3M™ Bumpon™ transparent polyurethane rubber foot 9.5mm x 3.1mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer and comes supplied in a pack of 132. Designed not to scratch or stain surfaces, the hexagonal base design with cone shaped top can be used in woodworking as a cushioning stop.

Additionally ideal as a cushioning spacer or inside door frame stop and suitable for the following surfaces: polyethylene, polypropylene, wood.


  • Ø9.5mm
  • 3.1mm height
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ 6553 MPCB
Type Bumper
Material Polyurethane
Pack Size 132
Shape Hexagonal With Conical Tip
Size 11.0 x 3.05mm
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot