3M™ SJ 5323 MPCB Bumpon TRN Polyurethane Rubber Foot 20.6mm x 7.6mm - 12pc

MPN
7100145641
Brand
3M
GTIN-14
04054596438514
Order Code
49-4713
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

This 3M™ Bumpon™ transparent polyurethane rubber foot 20.6mm x 7.6mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer and comes supplied in a pack of 12. Designed not to scratch or stain surfaces, while reducing vibration and noise, the flat square top provides excellent load bearing and better wear resistance.

Ideal as a cushioning spacer, cushioning stop, protective non-skid foot or surface protection. Suitable for the following surfaces: ABS, acrylic, glass, metals and polycarbonate.


  • Tapered square
  • Ø20.6mm
  • 7.6mm height
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ 5323 MPCB
Type Foot
Material Polyurethane
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot