3M™ SJ 5302 MPCB Bumpon TRN Polyurethane Rubber Foot 7.9mm x 2.2mm - 80pc

MPN
7100145660
Brand
3M
GTIN-14
04054596438477
Order Code
49-4710
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 258 in stock

This 3M™ Bumpon™ transparent polyurethane rubber foot 7.9mm x 2.2mm is a self-adhesive rubber bumper that can be used as a foot, stop or spacer and comes supplied in a pack of 80. Designed not to scratch or stain surfaces, the hemispherical shape provides excellent sound damping and energy absorption.

Ideal as a cushioning stop, notebook computer non-skid foot or for a small kitchen appliance or recessed application. Suitable for the following surfaces: ABS, acrylic, glass, metals and polycarbonate.


  • Ø7.9mm
  • 2.2mm height
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ 5302 MPCB
Type Foot
Material Polyurethane
Pack Size 72
Shape Hemispherical
Size 8 x 2.2mm
Colour Clear

Reviews

Be the first to submit a review

Trustpilot