3M™ SJ 5009 MPBB Bumpon Black Polyurethane Rubber Foot 22.3mm x 10.1mm - 6pc

MPN
SJ5009S BL
Brand
3M
GTIN-14
04054596438545
Order Code
49-4709
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

This 3M™ Bumpon™ black polyurethane rubber foot 22.3mm x 10.1mm comes in a pack of 6 and is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical concave top can be used for custom applications.

Ideal for heavy appliances or electronic devices and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Pack of 6
  • Ø22.3mm
  • 10.1mm height
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ 5009 MPBB
Type Foot
Material Polyurethane
Colour Black

Reviews

Be the first to submit a review

Trustpilot