Finder 22.64.0.230.4310 Relay IP20

Image Representative of Range

Finder 22.64.0.230.4310 Relay IP20

MPN
22.64.0.230.4310
Brand
Finder
EAN-13
8012823376066
Order Code
49-4384
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

This Finder 63A Modular Contactor Relay is from the 22 Series. The relay is supplied with the 223V coil voltage and all NO contact configurations. The relay has a protective separation (reinforced insulation) between coil and contacts and is 35mm DIN rail mountable. The relay is ideal for high inrush current loads up to 240A.


  • Voltage: 230V
  • Nominal current: 63A
  • Switching voltage: 1000mW
  • Protection type: IP20
  • Ambient temperature: -5°C to +55°C
  • Dielectric strength: 2000V AC
  • Contact type: All NO
  • Switch-on current: (10 ms) 300A
  • Dimensions: 63.1(W) x 95.8(H) x mm
  • Manufacturer's part: Finder 22.64.0.230.4310
Type Relay
Additional equipment possible true
Built-in depth N/A
Contact Configuration 4NO
Degree of protection (IP) IP20
Dimensions 95.8 x 53.5 x 63.1mm
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 5000W
Max. load fluorescent lamp 2000VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Maximum Temperature +55°C
Min. temperature -5°C
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Operating Voltage (AC) 240 to 440V
Operating Voltage (DC) 230V
Output Current 63A
Rated excitation voltage 196 - 264V
Rated operating voltage 400 - 400V
Rated operation current 40A
Slider for hand switch N/A
Temperature Range -5 to +55°C
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot