Finder 22.44.0.230.4310 Relay IP20

Image Representative of Range

Finder 22.44.0.230.4310 Relay IP20

MPN
22.44.0.230.4310
Brand
Finder
EAN-13
8012823376219
Order Code
49-4380
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £68.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

This Finder 40A Modular Contactor Relay is from the 22 Series. The relay is supplied with the 230V coil voltage and all NO contact configurations. The relay has a protective separation (reinforced insulation) between coil and contacts and is 35mm DIN rail mountable. The relay is ideal for high inrush current loads up to 176A.


  • Voltage: 230V
  • Nominal current: 40A
  • Switching voltage: 1000mW
  • Protection type: IP20
  • Ambient temperature: -5°C to +55°C
  • Dielectric strength: 2000V AC
  • Contact type: All NO
  • Switch-on current: (10 ms) 300A
  • Dimensions: 63.1(W) x 95.8(H) x mm
  • Manufacturer's part: Finder 22.44.0.230.4310
Type Relay
Additional equipment possible true
Built-in depth N/A
Contact Configuration 4NO
Degree of protection (IP) IP20
Dimensions 95.8 x 53.5 x 63.1mm
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1500VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Maximum Temperature +55°C
Min. temperature -5°C
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Operating Voltage (AC) 240 to 440V
Operating Voltage (DC) 230V
Output Current 40A
Rated excitation voltage 196 - 264V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch N/A
Temperature Range -5 to +55°C
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot