Finder 12.71.8.230.0000 16A Digital Weekly Time Switch SPDT-CO 250VAC

MPN
12.71.8.230.0000
Brand
Finder
EAN-13
4016138633269
Order Code
49-3007
Country of Origin
Italy

Discontinued


The Digital Weekly Time Switch (Finder 12.71.8.230.0000) is rated at 230VAC, 16A. This 1 CO (SPDT) is 17.6mm wide. It has a minimum time interval setting of 1 minute and automatic adjustment for daylight saving. The impulse output function is 1 second to 59 minutes :59 seconds. This is for mounting on 35mm DIN rail.


  • Digital weekly time switch
  • 1 CO (SPDT)
  • 35mm rail (EN 60715) mount
  • Minimum time interval setting - 1 minute
  • Internal battery for set-up without supply
  • Impulse output function: - 1s... 59: 59(mm:ss)
  • Automatic adjustment for daylight saving
  • Contact load capacity: (at 230 V): Incandescent bulbs 2000 W, compensated luminescent bulbs 750 W, uncompensated luminescent bulbs 1000 W, halogen lamps 2000 W
  • Dimensions: 90(L) x 17.6(W)mm
  • Operating voltage: 230V AC
  • Product Specifications: Switching distance: 1 minute
  • Min. power reserve: 6 years
  • Protection type: IP20
  • Specification: Week program
  • Switching capacity: (AC1) 16 A/250V AC
  • Switching current: 16A
  • Switching voltage: 250V AC
  • Time range: 30 program slots
  • Manufacturer's part: Finder 12.71.8.230.0000
Type DIN rail mount timer
24 h program false
60 min program false
Accuracy per day 0.5s
Annual program false
Astro program false
Automatic switching summer/winter time true
Autonomy in hours N/A
Autonomy in years N/A
Contact Type N/A
Cycle program false
Degree of protection (IP) IP20
Depth 58.3mm
Dimensions 90(L) x 17.6(W)mm
Display LCD
External programming N/A
External push button input N/A
Frequency supply voltage 50 - 60Hz
GPS (global positioning system) false
Height 84mm
Holiday program false
Hour meter N/A
Impulse program false
IP Rating IP20
Mains synchronous false
Max. switching power LED N/A
Min. power reserve 6 years
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Number of Contacts 1
Number of memory locations 30
Operating Voltage 250V
Outputs Relay
Potential free switch contact true
Quartz controlled true
Radio-controlled false
Radio-controlled (DCF77) false
Random program N/A
Shortest switching time channel 1 60min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 230 - 230V
Switching preselection N/A
Text guidance in display N/A
Voltage type (supply voltage) AC/DC
Weekly program true
Width 17.8mm
Width in number of modular spacings 2
With memory card N/A

Trustpilot