This Finder Override and Status indicating module is frrom the 19 Series. This relay is also known as intervention module. With the use of carefully installed intervention modules, a trained caretaker or security guard can be in a position to recognise any interruptions in service and by manual intervention perform the necessary override actions to maintain system operation until a repair can be effected.
The Analogue output module (0 to 10V) (Type 19.50) can be installed where there is need to give a manually adjustable analogue signal (0 to 10V) priority over an analogue signal from a electronic control unit or PLC, or to override and replace a malfunctioning signal.
- 35mm rail (EN 60715) mounting
- LED indication
- Positive safety logic (healthy conditions - output relay energised)
- Ambient temperature: -20°C to +50°C
- Contact type: SPST-NO
- Dimensions, height: 60.8mm
- Dimensions, width: 17.5mm
- Operating voltage: 24V DC/AC
- Protection type: IP20
- Specification: Analogue value generator 0 to 10V
- Switching current: (Feedback, AC/DC) 10/100mA
- Switching voltage: (Feedback) 24 V DC/AC
- Manufacturer's part: Finder 19.50.0.024.0000
| Type |
Monitoring relay |
| Analogue inputs configurable |
false |
| Analogue outputs configurable |
true |
| Appendant operation agent (Ex ia) |
N/A |
| Appendant operation agent (Ex ib) |
N/A |
| Depth |
56.5mm |
| Dimensions |
height: 60.8mm |
| Display |
Potentiometer |
| Explosion safety category for dust |
N/A |
| Explosion safety category for gas |
N/A |
| Height |
84mm |
| Input signal, configurable |
false |
| Input, current |
false |
| Input, resistance thermometer |
false |
| Input, resistor |
false |
| Input, thermocouple |
false |
| Input, voltage |
true |
| IP Rating |
IP20 |
| Maximum Temperature |
+50°C |
| Min. temperature |
-20°C |
| Number of Analogue Inputs |
1 |
| Number of Analogue Outputs |
1 |
| Operating Voltage |
250-400V |
| Output signal configurable |
true |
| Output, current |
false |
| Output, voltage |
true |
| Outputs |
Analogue |
| Performance level according to EN ISO 13849-1 |
N/A |
| Resolution of the analogue inputs |
N/A |
| Resolution of the analogue outputs |
N/A |
| SIL according to IEC 61508 |
N/A |
| Suitable for safety functions |
false |
| Type of electric connection |
Screw connection |
| Width |
17.5mm |