Finder 11.31.8.230.0000 Twilight Switch for 35mm DIN Rail SPST-NO

Order Code:

49-2929

Brand: Finder MPN: 11.31.8.230.0000 EAN-13: 8012823347844
Qty Unit Price (Ex VAT)
1+ £43.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

This Light Dependent Relay (Twilight Switch) is from the Finder 11 Series, and is used for the automatic control of lighting according to the ambient light level. The 17.5mm wide relay is for 35mm DIN Rail mounting, with an input voltage rating of 230V AC 50-60Hz and 16A output. It has a Low energy consumption and a sensitivity adjustment from 1 to 100 lux. This relay light sensor has a separate light sensor.


  • Ambient temperature: -20°C to +50°C
  • Contact material: AgSnO²
  • Contact type: SPST-NO
  • Operating voltage: 230V/50-60Hz
  • Protection type: Dimmer switch: IP20/ Light sensor: IP54
  • Sensitivity: 1 - 100 lux
  • Switch-on current: (< 5ms) Max 120A
  • Switching current: (AC1, 230V AC) 16A
  • Manufacturer's part: Finder 11.31.8.230.0000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot