Easter Opening Hours and Delivery Dates here

Finder 10.51.8.230.0000 Twilight Switch Compact Design 1 NOC

Order Code:

49-2928

Brand: Finder MPN: 10.51.8.230.0000 EAN-13: 8012823334936
Qty Unit Price (Ex VAT)
1+ £34.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This Light Dependent Relay (Twilight Switch) is from the Finder 10 Series. It is used for the automatic control of lighting according to the ambient light level. The integral light sensor can be mounted on a pole or wall.


  • Ambient temperature: -30°C to +70°C
  • Contact material: AgSnO²
  • Contact type: 1 NOC
  • Operating voltage: 230V/50-60 Hz
  • Protection type: IP54
  • Sensitivity: 1 - 80lx
  • Switch-on current: (< 5ms) Max 80A
  • Switching current: (AC1, 230V/AC) 12 A
  • Manufacturer's part: Finder 10.51.8.230.0000
Mounting Wall
Ambient temperature -30°C to +70°C
Sensitivity 1 - 80lx
Switch-on current (< 5ms) Max 80A
Type Twilight switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot