Affix Copper/Aluminium Sealing Ring Assortment DIN 7603 In Case - 316Pieces

Order Code:

49-0151

Brand: Affix MPN: 826407 EAN-13: 4036911155092
  • Quickly find another product in this range by Contents:

    100 316
Qty Unit Price (Ex VAT)
1+ £27.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This Copper/Aluminium Sealing Ring Assortment DIN 7603 is a 316-piece collection of eight different sized rings and seals, ranging from 8 x 12 to 22 x 27mm. A superb assortment that comes supplied in a plastic case, making it ideal for when using with pipework in hydraulic and pneumatic systems etc, where the soft metal conforms to uneven surfaces to provide a good seal.


Featured in the assortment:

  • 50 Copper Sealing Rings DIN 7603 8 x 12 x 1mm
  • 35 Copper Sealing Rings DIN 7603 10 x 14 x 1mm
  • 20 Copper Sealing Rings DIN 7603 12 x 18 x 1.5mm
  • 15 Copper Sealing Rings DIN 7603 14 x 20 x 1.5mm
  • 10 Copper Sealing Rings DIN 7603 16 x 22 x 1.5mm
  • 10 Copper Sealing Rings DIN 7603 18 x 24 x 1.5mm
  • 10 Copper Sealing Rings DIN 7603 20 x 26 x 1.5mm
  • 8 Copper Sealing Rings DIN 7603 22 x 27 x 1.5mm
  • 50 Aluminium Seals DIN 7603 8 x 12 x 1mm
  • 35 Aluminium Seals DIN 7603 10 x 14 x 1mm
  • 20 Aluminium Seals DIN 7603 12 x 18 x 1.5mm
  • 15 Aluminium Seals DIN 7603 14 x 20 x 1.5mm
  • 10 Aluminium Seals DIN 7603 16 x 22 x 1.5mm
  • 10 Aluminium Seals DIN 7603 18 x 24 x 1.5mm
  • 10 Aluminium Seals DIN 7603 20 x 26 x 1.5mm
  • 8 Aluminium Seals DIN 7603 22 x 27 x 1.5mm
Type Various
Size Various
Contents 316

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot