DC Components 6A05 P600A 50V 6A Rectifier Diode

MPN
6A05
Order Code
47-5594
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.113
30+ £0.094
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,230 in stockAdditional quantity lead time 6 months

A P600 series 50V 6A silicon rectifier diode housed in a R-6 plastic package to UL 94V-0.


  • Low cost
  • Low leakage
  • Low forward voltage drop
  • High current capability
  • High surge current capability
Type P600A
Current 6A
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Package Style R-6
Thermal Resistance 10°C/W

Reviews

Be the first to submit a review

Trustpilot