Christmas Opening Hours and Delivery Dates here
Diotec S3D 3A 200V DO-214AB SMD Standard Recovery Rectifier Diode

Diotec S3D 3A 200V DO-214AB SMD Standard Recovery Rectifier Diode

Order Code:

47-3638

Brand: Diotec MPN: S3D

Discontinued


A 3A SMD rectifier diode With a VRRM of 200V. Suitable for general purpose use.
  • Surface mount devices
  • UL 94V-0 Classification
Current 3A
Forward Voltage 1.15V
Peak Reverse Voltage 200V
Package Style SMC
Thermal Resistance 36°C/W

You may also like


Trustpilot