Christmas Opening Hours and Delivery Dates here
Diotec GL1K 1A 800V DO-213AA Melf SMD Rectifier Diode

Diotec GL1K 1A 800V DO-213AA Melf SMD Rectifier Diode

Order Code:

47-3637

Brand: Diotec MPN: GL1K

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 800V and an IF(AV) of 1A in a DO-213AA MiniMELF package.
  • Surface mount devices
  • UL 94V-0 Classification
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 800V
Package Style DO-213AA
Thermal Resistance 75°C/W

You may also like


Trustpilot